3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C309C5GAC

DigiKey Part Number
399-CBR06C309C5GACTR-ND - Tape & Reel (TR)
399-CBR06C309C5GACCT-ND - Cut Tape (CT)
399-CBR06C309C5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C309C5GAC
Description
CAP CER 3PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C309C5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.767
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.60200kr.6.02
50kr.0.42480kr.21.24
100kr.0.37030kr.37.03
500kr.0.27934kr.139.67
1.000kr.0.25125kr.251.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20928kr.837.12
8.000kr.0.19373kr.1,549.84
12.000kr.0.18593kr.2,231.16
20.000kr.0.17730kr.3,546.00
28.000kr.0.17226kr.4,823.28
40.000kr.0.16740kr.6,696.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000