0603N3R0C500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1.910
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17.007
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.14677
Datasheet

Parametric Equivalent


TDK
In Stock: 6.135
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.767
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 405
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 4.314
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.597
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06169
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.29132
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N3R0C500CT

DigiKey Part Number
1292-0603N3R0C500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N3R0C500CT
Description
CAP CER 3PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N3R0C500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603CRNPO9BN3R0YAGEO1.910311-3079-1-NDkr.0.63000Parametric Equivalent
C0603C309C5GACTUKEMET17.007399-C0603C309C5GACTUCT-NDkr.2.54000Parametric Equivalent
C0603T309C5GACTUKEMET0399-C0603T309C5GACTUTR-NDkr.2.14677Parametric Equivalent
C1608C0G1H030C080AATDK6.135445-5023-1-NDkr.0.70000Parametric Equivalent
CBR06C309C5GACKEMET8.767399-CBR06C309C5GACCT-NDkr.1.08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.03370kr.134.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.03370
Unit Price with VAT:kr.0.04213