GCM1885C1H3R0CA16D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 26.038
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 213
Unit Price: kr.0.90000
Datasheet

Upgrade


TDK Corporation
In Stock: 2.886
Unit Price: kr.1.41000
Datasheet

Upgrade


TDK Corporation
In Stock: 4.455
Unit Price: kr.1.09000
Datasheet

Upgrade


TDK Corporation
In Stock: 10.474
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.910
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 8.414
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 2.707
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06657
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0201 (0603 Metric) ,33MM GCM Series
0603 (1608 Metric)

GCM1885C1H3R0CA16D

DigiKey Part Number
490-14521-2-ND - Tape & Reel (TR)
490-14521-1-ND - Cut Tape (CT)
490-14521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H3R0CA16D
Description
CAP CER 3PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H3R0CA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32443kr.1,297.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500