RCLAMP0531Z.TNT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 21.814
Unit Price: kr.5.64000
Datasheet

Similar


Semtech Corporation
In Stock: 28.896
Unit Price: kr.6.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.92000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.745
Unit Price: kr.2.05000
Datasheet

Similar


onsemi
In Stock: 6.415.000
Unit Price: kr.1.92000
Datasheet
20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP0531Z.TNT

DigiKey Part Number
RCLAMP0531ZTNTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCLAMP0531Z.TNT
Description
TVS DIODE 5VWM 20VC SLP0603P2X3B
Customer Reference
Detailed Description
20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3B
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Mfr
Power - Peak Pulse
60W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
RF Antenna
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
0201 (0603 Metric)
Voltage - Reverse Standoff (Typ)
5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCLAMP5011ZATFTSemtech Corporation21.814RCLAMP5011ZATFTCT-NDkr.5.64000Similar
RCLAMP5031ZATFTSemtech Corporation28.896600-RCLAMP5031ZATFTCT-NDkr.6.28000Similar
PESD5V0C1BSFYLNexperia USA Inc.01727-PESD5V0C1BSFYLCT-NDkr.1.92000Similar
PESD5V0H1BSFYLNexperia USA Inc.01727-PESD5V0H1BSFYLCT-NDkr.1.99000Similar
PESD5V0R1BSFYLNexperia USA Inc.01727-PESD5V0R1BSFYLCT-NDkr.2.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes