Similar
Similar
Similar

PESD5V0X1BCSFYL | |
|---|---|
DigiKey Part Number | 1727-2679-2-ND - Tape & Reel (TR) 1727-2679-1-ND - Cut Tape (CT) 1727-2679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0X1BCSFYL |
Description | TVS DIODE 5VWM 5.5VC DSN0603-2 |
Customer Reference | |
Detailed Description | 5.5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0X1BCSFYL Models |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Discontinued at DigiKey | Capacitance @ Frequency 1.1pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B74121U0055M060 | TDK | 62.384 | 495-B74121U0055M060CT-ND | kr.1.84000 | Similar |
| ESD8011MUT5G | onsemi | 286.962 | ESD8011MUT5GOSCT-ND | kr.3.42000 | Similar |
| TESDH5V0B03P1Q0 M3G | Taiwan Semiconductor Corporation | 0 | 1801-TESDH5V0B03P1Q0M3GCT-ND | kr.2.03000 | Similar |










