


PESD5V0R1BSFYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0R1BSFYLTR-ND - Tape & Reel (TR) 1727-PESD5V0R1BSFYLCT-ND - Cut Tape (CT) 1727-2173-1-ND - Cut Tape (CT) 1727-PESD5V0R1BSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0R1BSFYL |
Description | TVS DIODE 5VWM 9.2VC DSN0603-2 |
Customer Reference | |
Detailed Description | 9.2V (Typ) Clamp 4.5A (8/20µA) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µA) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.1pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.84000 | kr.2.84 |
| Unit Price without VAT: | kr.2.84000 |
|---|---|
| Unit Price with VAT: | kr.3.55000 |











