12.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F
SLP1006P2
How to Choose the Right ESD Protection Solution

RCLAMP5011ZATFT

DigiKey Part Number
RCLAMP5011ZATFTTR-ND - Tape & Reel (TR)
RCLAMP5011ZATFTCT-ND - Cut Tape (CT)
RCLAMP5011ZATFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP5011ZATFT
Description
TVS DIODE 5VWM SLP0603P2X3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Mfr
Power - Peak Pulse
50W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
HDMI
Part Status
Active
Capacitance @ Frequency
0.4pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 85°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
6.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.814
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.3.49300kr.34.93
100kr.2.25760kr.225.76
500kr.1.72518kr.862.59
1.000kr.1.55359kr.1,553.59
2.000kr.1.40908kr.2,818.16
5.000kr.1.25258kr.6,262.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.1.10655kr.16,598.25
30.000kr.1.03308kr.30,992.40
45.000kr.0.99567kr.44,805.15
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000