Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




GSP2.810E.13 | |
|---|---|
DigiKey Part Number | 486-5535-ND |
Manufacturer | |
Manufacturer Product Number | GSP2.810E.13 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP2.810E.13 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.30mm x 22.50mm |
Connector Style IEC 320-C14 | Panel Thickness 0.059" (1.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cURus, ENEC |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSP1.8101.1 | SCHURTER Inc. | 34.278 | 486-1007-ND | kr.16.99000 | Parametric Equivalent |
| GSP1.8103.1 | SCHURTER Inc. | 0 | 486-4498-ND | kr.17.82000 | Parametric Equivalent |
| GSP1.8201.1 | SCHURTER Inc. | 27 | 486-4499-ND | kr.50.13000 | Parametric Equivalent |
| GSP1.8203.1 | SCHURTER Inc. | 99 | 486-4500-ND | kr.50.13000 | Parametric Equivalent |
| GSP1.8401.1 | SCHURTER Inc. | 158 | 486-5556-ND | kr.38.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.74000 | kr.29.74 |
| 10 | kr.25.24900 | kr.252.49 |
| 25 | kr.23.66560 | kr.591.64 |
| 50 | kr.22.53620 | kr.1,126.81 |
| 100 | kr.21.45940 | kr.2,145.94 |
| 250 | kr.20.11588 | kr.5,028.97 |
| 500 | kr.19.15590 | kr.9,577.95 |
| 1.000 | kr.18.24215 | kr.18,242.15 |
| 2.500 | kr.17.10132 | kr.42,753.30 |
| Unit Price without VAT: | kr.29.74000 |
|---|---|
| Unit Price with VAT: | kr.37.17500 |




