Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
GSP1.9103.1
GSP1.9103.1

GSP1.8203.1

DigiKey Part Number
486-4500-ND
Manufacturer
Manufacturer Product Number
GSP1.8203.1
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSP1.8203.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Panel Cutout Dimensions
Rectangular - 30.30mm x 22.50mm
Connector Style
IEC 320-C14
Panel Thickness
0.118" (3.00mm)
Connector Type
Receptacle, Male Blades
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Ingress Protection
IP40
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CCC, cURus, ENEC
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.50.13000kr.50.13
10kr.42.61400kr.426.14
25kr.39.94440kr.998.61
50kr.38.03560kr.1,901.78
100kr.36.22030kr.3,622.03
250kr.33.95352kr.8,488.38
500kr.32.33370kr.16,166.85
1.000kr.30.79204kr.30,792.04
Manufacturers Standard Package
Unit Price without VAT:kr.50.13000
Unit Price with VAT:kr.62.66250