Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
GSP1.9103.1
GSP1.9103.1

GSP1.8601.1

DigiKey Part Number
486-5555-ND
Manufacturer
Manufacturer Product Number
GSP1.8601.1
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSP1.8601.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Panel Cutout Dimensions
Rectangular - 30.30mm x 22.50mm
Connector Style
IEC 320-C14
Panel Thickness
0.118" (3.00mm)
Connector Type
Receptacle, Male Blades
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Ingress Protection
IP40
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CCC, cURus, ENEC
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSP1.8101.1SCHURTER Inc.34.278486-1007-NDkr.16.99000Parametric Equivalent
GSP1.8201.1SCHURTER Inc.27486-4499-NDkr.50.13000Parametric Equivalent
GSP1.8203.1SCHURTER Inc.99486-4500-NDkr.50.13000Parametric Equivalent
GSP1.8401.1SCHURTER Inc.158486-5556-NDkr.38.27000Parametric Equivalent
GSP1.8501.1SCHURTER Inc.44486-4501-NDkr.25.32000Parametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.67000kr.21.67
10kr.18.39000kr.183.90
25kr.17.23760kr.430.94
50kr.16.41480kr.820.74
100kr.15.63080kr.1,563.08
250kr.14.65196kr.3,662.99
500kr.13.95264kr.6,976.32
1.000kr.13.28697kr.13,286.97
2.500kr.12.45591kr.31,139.77
Manufacturers Standard Package
Unit Price without VAT:kr.21.67000
Unit Price with VAT:kr.27.08750