



GSP1.9101.1 | |
|---|---|
DigiKey Part Number | 486-4100-ND |
Manufacturer | |
Manufacturer Product Number | GSP1.9101.1 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP1.9101.1 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.30mm x 22.50mm |
Connector Style IEC 320-C14 | Panel Thickness 0.118" (3.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cURus, ENEC |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSP1.8101.1 | SCHURTER Inc. | 34.278 | 486-1007-ND | kr.16.99000 | Parametric Equivalent |
| GSP1.8201.1 | SCHURTER Inc. | 27 | 486-4499-ND | kr.50.13000 | Parametric Equivalent |
| GSP1.8203.1 | SCHURTER Inc. | 99 | 486-4500-ND | kr.50.13000 | Parametric Equivalent |
| GSP1.8401.1 | SCHURTER Inc. | 158 | 486-5556-ND | kr.38.27000 | Parametric Equivalent |
| GSP1.8501.1 | SCHURTER Inc. | 44 | 486-4501-ND | kr.25.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.15.12100 | kr.151.21 |
| 25 | kr.14.17360 | kr.354.34 |
| 50 | kr.13.49560 | kr.674.78 |
| 100 | kr.12.85010 | kr.1,285.01 |
| 250 | kr.12.04540 | kr.3,011.35 |
| 500 | kr.11.47044 | kr.5,735.22 |
| 1.000 | kr.10.92309 | kr.10,923.09 |
| 2.500 | kr.10.23972 | kr.25,599.30 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |

