CL32B475KBJSW6E is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 129.026
Unit Price: kr.5.89000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.4.83938
Datasheet

Direct


KEMET
In Stock: 6.090
Unit Price: kr.13.12000
Datasheet

Direct


TDK Corporation
In Stock: 119
Unit Price: kr.7.62000
Datasheet

Direct


YAGEO
In Stock: 3.581
Unit Price: kr.4.74000
Datasheet

Upgrade


KEMET
In Stock: 416
Unit Price: kr.17.92000
Datasheet

Similar


TDK Corporation
In Stock: 2.574
Unit Price: kr.8.90000
Datasheet

Similar


TDK Corporation
In Stock: 37.775
Unit Price: kr.10.37000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.89043
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2.111
Unit Price: kr.5.50000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.89043
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.89043
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B475KBJSW6E

DigiKey Part Number
1276-7049-2-ND - Tape & Reel (TR)
1276-7049-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL32B475KBJSW6E
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B475KBJSW6E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.000kr.1.22037kr.73,222.20
Unit Price without VAT:kr.1.22037
Unit Price with VAT:kr.1.52546