Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL32A107MQVNNNF | |
|---|---|
DigiKey Part Number | CL32A107MQVNNNF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL32A107MQVNNNF |
Description | CAP CER 100UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A107MQVNNNF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32A107MPVNNNE | Samsung Electro-Mechanics | 156.393 | 1276-3364-1-ND | kr.7.42000 | Upgrade |
| CL32A107MQVNNNE | Samsung Electro-Mechanics | 116.325 | 1276-1092-1-ND | kr.4.12000 | Parametric Equivalent |
| CL32A107MQVNNWE | Samsung Electro-Mechanics | 63.913 | 1276-3366-1-ND | kr.4.69000 | Parametric Equivalent |
| GRM32ER60J107ME20K | Murata Electronics | 120.804 | 490-6535-1-ND | kr.10.65000 | Direct |
| GRM32ER60J107ME20L | Murata Electronics | 115.910 | 490-3390-1-ND | kr.10.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400.000 | kr.0.94311 | kr.377,244.00 |
| Unit Price without VAT: | kr.0.94311 |
|---|---|
| Unit Price with VAT: | kr.1.17889 |








