100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

JMK325ABJ107MM-T

DigiKey Part Number
587-3403-2-ND - Tape & Reel (TR)
587-3403-1-ND - Cut Tape (CT)
587-3403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK325ABJ107MM-T
Description
CAP CER 100UF 6.3V X5R 1210
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
EDA/CAD Models
JMK325ABJ107MM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK325BJ107MY-TTaiyo Yuden31.840587-1388-1-NDkr.13.00000Direct
LMK325BJ107MM-TTaiyo Yuden281.035587-1965-1-NDkr.7.73000Upgrade
C1210C107M9PACTUKEMET38.335399-C1210C107M9PACTUCT-NDkr.19.59000Direct
CL32A107MQVNNNESamsung Electro-Mechanics115.3051276-1092-1-NDkr.4.12000Direct
CL32A107MQVNNNFSamsung Electro-Mechanics0CL32A107MQVNNNF-NDkr.0.94311Direct
In-Stock: 72.398
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.66300kr.26.63
50kr.2.02620kr.101.31
100kr.1.82910kr.182.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.49662kr.748.31
1.000kr.1.39385kr.1,393.85
1.500kr.1.34243kr.2,013.64
2.500kr.1.28547kr.3,213.67
3.500kr.1.25217kr.4,382.60
5.000kr.1.22013kr.6,100.65
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750