CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A107MQVNNWE

DigiKey Part Number
1276-3366-2-ND - Tape & Reel (TR)
1276-3366-1-ND - Cut Tape (CT)
1276-3366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A107MQVNNWE
Description
CAP CER 100UF 6.3V X5R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A107MQVNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.48000kr.4.48
10kr.2.79700kr.27.97
50kr.2.13380kr.106.69
100kr.1.93020kr.193.02
500kr.1.58668kr.793.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.17082kr.1,170.82
2.000kr.1.16007kr.2,320.14
3.000kr.1.15450kr.3,463.50
5.000kr.1.14816kr.5,740.80
7.000kr.1.14435kr.8,010.45
10.000kr.1.14061kr.11,406.10
12.000kr.1.13880kr.13,665.60
24.000kr.1.13257kr.27,181.68
25.000kr.1.13223kr.28,305.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.48000
Unit Price with VAT:kr.5.60000