Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL31C272JBFNNNE | |
|---|---|
DigiKey Part Number | 1276-3245-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31C272JBFNNNE |
Description | CAP CER 2700PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C272JBFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C272J5GACTU | KEMET | 0 | 399-C1206C272J5GACTUCT-ND | kr.3.36000 | Direct |
| GRM3195C1H272JA01D | Murata Electronics | 30.105 | 490-8324-1-ND | kr.2.54000 | Direct |
| KGM31BCG1H272JT | KYOCERA AVX | 5.805 | 478-KGM31BCG1H272JTCT-ND | kr.2.28000 | Direct |
| C1206C272F1GACTU | KEMET | 0 | 399-C1206C272F1GACTUTR-ND | kr.5.98377 | Upgrade |
| C1206C272F5GACTU | KEMET | 3.330 | 399-14676-1-ND | kr.14.07000 | Upgrade |






