
C1206C272J1GACTU | |
|---|---|
DigiKey Part Number | 399-15566-2-ND - Tape & Reel (TR) 399-15566-1-ND - Cut Tape (CT) 399-15566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C272J1GACTU |
Description | CAP CER 2700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C272J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.30100 | kr.23.01 |
| 50 | kr.1.73340 | kr.86.67 |
| 100 | kr.1.55960 | kr.155.96 |
| 500 | kr.1.26648 | kr.633.24 |
| 1.000 | kr.1.17582 | kr.1,175.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.03986 | kr.4,159.44 |
| 8.000 | kr.0.98936 | kr.7,914.88 |
| 12.000 | kr.0.96406 | kr.11,568.72 |
| 20.000 | kr.0.93601 | kr.18,720.20 |
| 28.000 | kr.0.91961 | kr.25,749.08 |
| 40.000 | kr.0.90384 | kr.36,153.60 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

