
GRM3195C1H272JA01D | |
|---|---|
DigiKey Part Number | 490-8324-2-ND - Tape & Reel (TR) 490-8324-1-ND - Cut Tape (CT) 490-8324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H272JA01D |
Description | CAP CER 2700PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H272JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM3195C2A272JA01D | Murata Electronics | 7.647 | 490-6491-1-ND | kr.3.14000 | Upgrade |
| C1206C272J5GACTU | KEMET | 0 | 399-C1206C272J5GACTUCT-ND | kr.3.40000 | Direct |
| C1206C272F1GACTU | KEMET | 0 | 399-C1206C272F1GACTUTR-ND | kr.6.04984 | Upgrade |
| C1206C272F5GACTU | KEMET | 3.330 | 399-14676-1-ND | kr.14.23000 | Upgrade |
| C1206C272G1GACTU | KEMET | 0 | 399-C1206C272G1GACTUTR-ND | kr.3.16012 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.53800 | kr.15.38 |
| 50 | kr.1.13720 | kr.56.86 |
| 100 | kr.1.01340 | kr.101.34 |
| 500 | kr.0.80496 | kr.402.48 |
| 1.000 | kr.0.74048 | kr.740.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62549 | kr.2,501.96 |
| 8.000 | kr.0.59064 | kr.4,725.12 |
| 12.000 | kr.0.57318 | kr.6,878.16 |
| 20.000 | kr.0.55384 | kr.11,076.80 |
| 28.000 | kr.0.54253 | kr.15,190.84 |
| 40.000 | kr.0.53166 | kr.21,266.40 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

