
KGM31BCG1H272JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H272JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H272JTCT-ND - Cut Tape (CT) 478-KGM31BCG1H272JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H272JT |
Description | CAP CER 2700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H272JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.35700 | kr.13.57 |
| 50 | kr.0.99660 | kr.49.83 |
| 100 | kr.0.88570 | kr.88.57 |
| 500 | kr.0.69918 | kr.349.59 |
| 1.000 | kr.0.64167 | kr.641.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55539 | kr.2,221.56 |
| 8.000 | kr.0.52335 | kr.4,186.80 |
| 12.000 | kr.0.50731 | kr.6,087.72 |
| 20.000 | kr.0.48953 | kr.9,790.60 |
| 28.000 | kr.0.47913 | kr.13,415.64 |
| 40.000 | kr.0.46913 | kr.18,765.20 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

