Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CL31B106KQHNNNF | |
|---|---|
DigiKey Part Number | CL31B106KQHNNNF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31B106KQHNNNF |
Description | CAP CER 10UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KQHNNNF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B106KAHNFNE | Samsung Electro-Mechanics | 323.977 | 1276-3100-1-ND | kr.1.33000 | Upgrade |
| CL31B106KAHNNNE | Samsung Electro-Mechanics | 471.102 | 1276-1804-1-ND | kr.1.46000 | Upgrade |
| CL31B106KAHNNNF | Samsung Electro-Mechanics | 10.900 | 1276-CL31B106KAHNNNFCT-ND | kr.1.46000 | Upgrade |
| CL31B106KAHSFNE | Samsung Electro-Mechanics | 45.331 | 1276-3101-1-ND | kr.2.35000 | Upgrade |
| CL31B106KLHNFNE | Samsung Electro-Mechanics | 117.781 | 1276-3102-1-ND | kr.5.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80.000 | kr.0.22835 | kr.18,268.00 |
| Unit Price without VAT: | kr.0.22835 |
|---|---|
| Unit Price with VAT: | kr.0.28544 |


