
CL31B106KAHNFNE | |
|---|---|
DigiKey Part Number | 1276-3100-2-ND - Tape & Reel (TR) 1276-3100-1-ND - Cut Tape (CT) 1276-3100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KAHNFNE |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KAHNFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.76100 | kr.7.61 |
| 50 | kr.0.54140 | kr.27.07 |
| 100 | kr.0.47420 | kr.47.42 |
| 500 | kr.0.36164 | kr.180.82 |
| 1.000 | kr.0.32708 | kr.327.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.29865 | kr.597.30 |
| 4.000 | kr.0.27528 | kr.1,101.12 |
| 6.000 | kr.0.26359 | kr.1,581.54 |
| 10.000 | kr.0.25063 | kr.2,506.30 |
| 14.000 | kr.0.24305 | kr.3,402.70 |
| 20.000 | kr.0.23578 | kr.4,715.60 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

