
CL31B106KLHNNNE | |
|---|---|
DigiKey Part Number | 1276-3103-2-ND - Tape & Reel (TR) 1276-3103-1-ND - Cut Tape (CT) 1276-3103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KLHNNNE |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KLHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.23000 | kr.4.23 |
| 10 | kr.2.62900 | kr.26.29 |
| 50 | kr.1.99720 | kr.99.86 |
| 100 | kr.1.80180 | kr.180.18 |
| 500 | kr.1.47218 | kr.736.09 |
| 1.000 | kr.1.37030 | kr.1,370.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.28650 | kr.2,573.00 |
| 4.000 | kr.1.21752 | kr.4,870.08 |
| 6.000 | kr.1.18298 | kr.7,097.88 |
| 10.000 | kr.1.14469 | kr.11,446.90 |
| 14.000 | kr.1.12231 | kr.15,712.34 |
| 20.000 | kr.1.10077 | kr.22,015.40 |
| 24.000 | kr.1.09058 | kr.26,173.92 |
| 48.000 | kr.1.05620 | kr.50,697.60 |
| 50.000 | kr.1.05438 | kr.52,719.00 |
| Unit Price without VAT: | kr.4.23000 |
|---|---|
| Unit Price with VAT: | kr.5.28750 |

