
CL31B106KAHNNNE | |
|---|---|
DigiKey Part Number | 1276-1804-2-ND - Tape & Reel (TR) 1276-1804-1-ND - Cut Tape (CT) 1276-1804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KAHNNNE |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KAHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B106KOHNNNE | Samsung Electro-Mechanics | 535 | 1276-1082-1-ND | kr.1.33000 | Similar |
| GRM31CR71E106KA12L | Murata Electronics | 909.721 | 490-6518-1-ND | kr.1.97000 | Direct |
| TMK316B7106KL-TD | Taiyo Yuden | 1.009.950 | 587-2399-1-ND | kr.1.90000 | Direct |
| C3216X7R1V106K160AC | TDK | 22.836 | 445-14799-1-ND | kr.4.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.82400 | kr.8.24 |
| 50 | kr.0.59080 | kr.29.54 |
| 100 | kr.0.51920 | kr.51.92 |
| 500 | kr.0.39790 | kr.198.95 |
| 1.000 | kr.0.36056 | kr.360.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.32990 | kr.659.80 |
| 4.000 | kr.0.30470 | kr.1,218.80 |
| 6.000 | kr.0.29208 | kr.1,752.48 |
| 10.000 | kr.0.27811 | kr.2,781.10 |
| 14.000 | kr.0.26994 | kr.3,779.16 |
| 20.000 | kr.0.26209 | kr.5,241.80 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

