CL31B105KBH5PNE is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 6.126
Unit Price: kr.0.26000
Datasheet

Direct


KYOCERA AVX
In Stock: 4.550
Unit Price: kr.0.37000
Datasheet

Direct


KEMET
In Stock: 21.078
Unit Price: kr.0.27000
Datasheet

Direct


Murata Electronics
In Stock: 1.042.249
Unit Price: kr.0.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 240
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.740
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.17303
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B105KBH5PNE

DigiKey Part Number
1276-3090-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B105KBH5PNE
Description
CAP CER 1UF 50V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B105KBH5PNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes