1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C105J4T2A

DigiKey Part Number
478-KAM31GR71H105JUTR-ND - Tape & Reel (TR)
478-KAM31GR71H105JUCT-ND - Cut Tape (CT)
478-KAM31GR71H105JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C105J4T2A
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JKX7R9BB105YAGEO6.469311-3514-1-NDkr.3.01000Direct
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.92300kr.39.23
50kr.3.03960kr.151.98
100kr.2.76850kr.276.85
500kr.2.31030kr.1,155.15
1.000kr.2.16863kr.2,168.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.05197kr.4,103.94
4.000kr.1.95596kr.7,823.84
6.000kr.1.90785kr.11,447.10
10.000kr.1.85455kr.18,545.50
14.000kr.1.82337kr.25,527.18
20.000kr.1.79338kr.35,867.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750