Parametric Equivalent

C1206F105K5RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206F105K5RACAUTO7210TR-ND - Tape & Reel (TR) 399-C1206F105K5RACAUTO7210CT-ND - Cut Tape (CT) 399-C1206F105K5RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F105K5RACAUTO7210 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F105K5RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206F105K5RACAUTO | KEMET | 7.342 | 399-7032-1-ND | kr.4.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.10000 | kr.31.00 |
| 50 | kr.2.37360 | kr.118.68 |
| 100 | kr.2.14990 | kr.214.99 |
| 500 | kr.1.77304 | kr.886.52 |
| 1.000 | kr.1.65645 | kr.1,656.45 |
| 2.500 | kr.1.53349 | kr.3,833.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.41671 | kr.11,333.68 |
| 16.000 | kr.1.36321 | kr.21,811.36 |
| 24.000 | kr.1.33640 | kr.32,073.60 |
| 40.000 | kr.1.30669 | kr.52,267.60 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |


