CL21B475KQQNNNG is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 226.664
Unit Price: kr.2.50000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 227.492
Unit Price: kr.1.22000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 889.066
Unit Price: kr.1.54000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.15635
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 150.657
Unit Price: kr.1.28000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 5.809
Unit Price: kr.1.73000
Datasheet

Direct


YAGEO
In Stock: 8.710
Unit Price: kr.1.92000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 31.282
Unit Price: kr.3.26000
Datasheet

Upgrade


KEMET
In Stock: 65.213
Unit Price: kr.1.47000
Datasheet

Upgrade


KEMET
In Stock: 13.717
Unit Price: kr.4.10000
Datasheet

Upgrade


TDK Corporation
In Stock: 423.435
Unit Price: kr.1.60000
Datasheet

Upgrade


TDK Corporation
In Stock: 170.819
Unit Price: kr.1.28000
Datasheet

Upgrade


TDK Corporation
In Stock: 513.174
Unit Price: kr.1.79000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B475KQQNNNG

DigiKey Part Number
CL21B475KQQNNNG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B475KQQNNNG
Description
CAP CER 4.7UF 6.3V X7R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B475KQQNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes