Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar

CL21B474KBF4PNG | |
|---|---|
DigiKey Part Number | 1276-7035-2-ND - Tape & Reel (TR) 1276-7035-1-ND - Cut Tape (CT) 1276-7035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B474KBF4PNG |
Description | CAP CER 0.47UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B474KBF4PNG Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B474KBFVPJE | Samsung Electro-Mechanics | 70.718 | 1276-CL21B474KBFVPJECT-ND | kr.2.16000 | Direct |
| 08055C474K4T2A | KYOCERA AVX | 32.913 | 478-KAM21KR71H474KUCT-ND | kr.2.92000 | Direct |
| 08055C474K4T4A | KYOCERA AVX | 23.712 | 478-KAM21KR71H474KLCT-ND | kr.2.92000 | Direct |
| AC0805KKX7R9BB474 | YAGEO | 6.795 | 13-AC0805KKX7R9BB474CT-ND | kr.3.11000 | Direct |
| C0805C474K5RACAUTO | KEMET | 23.365 | 399-6976-1-ND | kr.1.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | kr.0.27041 | kr.81,123.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |







