
C0805C474K5RACAUTO | |
---|---|
DigiKey Part Number | 399-6976-2-ND - Tape & Reel (TR) 399-6976-1-ND - Cut Tape (CT) 399-6976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K5RACAUTO |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.10100 | kr.11.01 |
50 | kr.0.80260 | kr.40.13 |
100 | kr.0.71040 | kr.71.04 |
500 | kr.0.55514 | kr.277.57 |
1.000 | kr.0.50726 | kr.507.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.39130 | kr.978.25 |
5.000 | kr.0.35400 | kr.1,770.00 |
7.500 | kr.0.33882 | kr.2,541.15 |
12.500 | kr.0.31017 | kr.3,877.12 |
17.500 | kr.0.30905 | kr.5,408.38 |
25.000 | kr.0.29920 | kr.7,480.00 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |