
CL21B474KBFVPJE | |
---|---|
DigiKey Part Number | 1276-CL21B474KBFVPJETR-ND - Tape & Reel (TR) 1276-CL21B474KBFVPJECT-ND - Cut Tape (CT) 1276-CL21B474KBFVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B474KBFVPJE |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.19700 | kr.11.97 |
50 | kr.0.87560 | kr.43.78 |
100 | kr.0.77700 | kr.77.70 |
500 | kr.0.61018 | kr.305.09 |
1.000 | kr.0.55866 | kr.558.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.42650 | kr.853.00 |
4.000 | kr.0.40931 | kr.1,637.24 |
6.000 | kr.0.39451 | kr.2,367.06 |
10.000 | kr.0.37809 | kr.3,780.90 |
14.000 | kr.0.37181 | kr.5,205.34 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |