0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21KR72A474KU

DigiKey Part Number
478-KAM21KR72A474KUTR-ND - Tape & Reel (TR)
478-KAM21KR72A474KUCT-ND - Cut Tape (CT)
478-KAM21KR72A474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21KR72A474KU
Description
CAP CER 0.47UF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21KR72A474KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051C474K4T4AKYOCERA AVX24.886478-KAM21KR72A474KLCT-NDkr.2.28000Parametric Equivalent
CGA4J3X7S2A474K125ABTDK181.831445-6973-1-NDkr.2.73000Similar
In-Stock: 1.868
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.24300kr.12.43
50kr.0.90660kr.45.33
100kr.0.80450kr.80.45
500kr.0.63210kr.316.05
1.000kr.0.57884kr.578.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.42279kr.845.58
4.000kr.0.39261kr.1,570.44
6.000kr.0.37748kr.2,264.88
10.000kr.0.36074kr.3,607.40
14.000kr.0.35095kr.4,913.30
20.000kr.0.34154kr.6,830.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250