Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

CL21B225KOFNNNG | |
|---|---|
DigiKey Part Number | CL21B225KOFNNNG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B225KOFNNNG |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B225KOFNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B225KAFNFNE | Samsung Electro-Mechanics | 166.253 | 1276-2953-1-ND | kr.1.08000 | Upgrade |
| CL21B225KAFNNNE | Samsung Electro-Mechanics | 302.875 | 1276-2954-1-ND | kr.0.76000 | Upgrade |
| CL21B225KAFNNNF | Samsung Electro-Mechanics | 13.495 | 1276-CL21B225KAFNNNFCT-ND | kr.0.76000 | Upgrade |
| CL21B225KAFNNNG | Samsung Electro-Mechanics | 0 | CL21B225KAFNNNG-ND | kr.0.08909 | Upgrade |
| CL21B225KAFNNWE | Samsung Electro-Mechanics | 521.271 | 1276-2955-1-ND | kr.1.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11496 | kr.1,724.40 |
| Unit Price without VAT: | kr.0.11496 |
|---|---|
| Unit Price with VAT: | kr.0.14370 |





