
CL21B225KAFNNWE | |
---|---|
DigiKey Part Number | 1276-2955-2-ND - Tape & Reel (TR) 1276-2955-1-ND - Cut Tape (CT) 1276-2955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B225KAFNNWE |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B225KAFNNWE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.76200 | kr.7.62 |
50 | kr.0.54520 | kr.27.26 |
100 | kr.0.47870 | kr.47.87 |
500 | kr.0.36096 | kr.180.48 |
1.000 | kr.0.33203 | kr.332.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.25808 | kr.516.16 |
4.000 | kr.0.23824 | kr.952.96 |
6.000 | kr.0.22832 | kr.1,369.92 |
10.000 | kr.0.21732 | kr.2,173.20 |
14.000 | kr.0.21089 | kr.2,952.46 |
20.000 | kr.0.20471 | kr.4,094.20 |
24.000 | kr.0.20178 | kr.4,842.72 |
48.000 | kr.0.19192 | kr.9,212.16 |
50.000 | kr.0.19139 | kr.9,569.50 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |