2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B225KAFNNNE

DigiKey Part Number
1276-2954-2-ND - Tape & Reel (TR)
1276-2954-1-ND - Cut Tape (CT)
1276-2954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B225KAFNNNE
Description
CAP CER 2.2UF 25V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B225KAFNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B225KOFNNNESamsung Electro-Mechanics67.1211276-1162-1-NDkr.0.76000Similar
08053C225KAT2AKYOCERA AVX143.623478-5719-1-NDkr.2.16000Direct
C2012X7R1E225K085ABTDK195.123445-14535-1-NDkr.2.41000Direct
C2012X7R1E225K125ABTDK117.332445-6860-1-NDkr.2.54000Direct
C2012X7R1H225K125ACTDK630.966445-5968-1-NDkr.3.23000Upgrade
In-Stock: 251.323
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43700kr.4.37
50kr.0.30180kr.15.09
100kr.0.26120kr.26.12
500kr.0.19324kr.96.62
1.000kr.0.17232kr.172.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.15517kr.310.34
4.000kr.0.14108kr.564.32
6.000kr.0.13403kr.804.18
10.000kr.0.12623kr.1,262.30
14.000kr.0.12167kr.1,703.38
20.000kr.0.11729kr.2,345.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000