2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B225KAFNFNE

DigiKey Part Number
1276-2953-2-ND - Tape & Reel (TR)
1276-2953-1-ND - Cut Tape (CT)
1276-2953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B225KAFNFNE
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B225KAFNFNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B225KOFNNNESamsung Electro-Mechanics60.9961276-1162-1-NDkr.0.76000Similar
08053C225KAT2AKYOCERA AVX135.268478-5719-1-NDkr.2.16000Direct
C2012X7R1E225K085ABTDK195.112445-14535-1-NDkr.2.41000Direct
C2012X7R1E225K125ABTDK117.182445-6860-1-NDkr.2.54000Direct
C2012X7R1H225K125ACTDK615.550445-5968-1-NDkr.3.23000Upgrade
In-Stock: 161.459
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.60200kr.6.02
50kr.0.42600kr.21.30
100kr.0.37150kr.37.15
500kr.0.27972kr.139.86
1.000kr.0.25151kr.251.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.22837kr.456.74
4.000kr.0.20936kr.837.44
6.000kr.0.19984kr.1,199.04
10.000kr.0.18930kr.1,893.00
14.000kr.0.18314kr.2,563.96
20.000kr.0.17721kr.3,544.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000