Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10C681JB8NFNC | |
|---|---|
DigiKey Part Number | 1276-2329-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C681JB8NFNC |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C681JB8NFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C681FB8NNNC | Samsung Electro-Mechanics | 0 | 1276-2327-2-ND | kr.0.00000 | Upgrade |
| CL10C681JB81PNC | Samsung Electro-Mechanics | 60.820 | 1276-6552-1-ND | kr.0.63000 | Parametric Equivalent |
| CL10C681JB8NNNC | Samsung Electro-Mechanics | 81.980 | 1276-1820-1-ND | kr.0.70000 | Parametric Equivalent |
| C1608NP01H681J080AA | TDK | 9.407 | 445-14089-1-ND | kr.1.08000 | Direct |
| KGM15ACG1H681JT | KYOCERA AVX | 74.204 | 478-KGM15ACG1H681JTCT-ND | kr.0.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.06587 | kr.2,634.80 |
| Unit Price without VAT: | kr.0.06587 |
|---|---|
| Unit Price with VAT: | kr.0.08234 |






