
GRM1885C2A681JA01D | |
---|---|
DigiKey Part Number | 490-3280-2-ND - Tape & Reel (TR) 490-3280-1-ND - Cut Tape (CT) 490-3280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A681JA01D |
Description | CAP CER 680PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A681JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.22000 | kr.1.22 |
10 | kr.0.69100 | kr.6.91 |
50 | kr.0.49280 | kr.24.64 |
100 | kr.0.43200 | kr.43.20 |
500 | kr.0.32884 | kr.164.42 |
1.000 | kr.0.29715 | kr.297.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.25386 | kr.1,015.44 |
8.000 | kr.0.22461 | kr.1,796.88 |
12.000 | kr.0.22013 | kr.2,641.56 |
20.000 | kr.0.21780 | kr.4,356.00 |
28.000 | kr.0.20811 | kr.5,827.08 |
40.000 | kr.0.20638 | kr.8,255.20 |
48.000 | kr.0.20042 | kr.9,620.16 |
96.000 | kr.0.19479 | kr.18,699.84 |
100.000 | kr.0.19432 | kr.19,432.00 |
Unit Price without VAT: | kr.1.22000 |
---|---|
Unit Price with VAT: | kr.1.52500 |