Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10C3R3CB8NNND | |
|---|---|
DigiKey Part Number | CL10C3R3CB8NNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C3R3CB8NNND |
Description | CAP CER 3.3PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C3R3CB8NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C3R3CB81PNC | Samsung Electro-Mechanics | 109.766 | 1276-6549-1-ND | kr.0.63000 | Parametric Equivalent |
| CL10C3R3CB8NNWC | Samsung Electro-Mechanics | 0 | 1276-CL10C3R3CB8NNWCTR-ND | kr.0.04190 | Parametric Equivalent |
| C1608NP01H3R3C080AA | TDK | 7.390 | 445-14080-1-ND | kr.0.89000 | Direct |
| KGM15ACG1H3R3CT | KYOCERA AVX | 32.759 | 478-KGM15ACG1H3R3CT-ND | kr.0.89000 | Direct |
| C0603C339C1GACTU | KEMET | 10.837 | 399-C0603C339C1GACTUCT-ND | kr.2.54000 | Upgrade |







