CL10B473KB8NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 111.649
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 918.560
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 48.426
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.02740
Datasheet

Direct


KYOCERA AVX
In Stock: 14.730
Unit Price: kr.1.73000
Datasheet

Direct


KYOCERA AVX
In Stock: 22.383
Unit Price: kr.0.64000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 12.948
Unit Price: kr.0.83000
Datasheet

Upgrade


KEMET
In Stock: 6.830
Unit Price: kr.3.08000
Datasheet

Upgrade


KEMET
In Stock: 20.025
Unit Price: kr.2.31000
Datasheet

Upgrade


KEMET
In Stock: 215.628
Unit Price: kr.2.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13.808
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2.481
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12.495
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.77000
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B473KB8NNWC

DigiKey Part Number
1276-2076-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B473KB8NNWC
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B473KB8NNWC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10B473KB8NFNCSamsung Electro-Mechanics111.6491276-2075-1-NDkr.0.64000Parametric Equivalent
CL10B473KB8NNNCSamsung Electro-Mechanics918.5601276-1063-1-NDkr.0.64000Parametric Equivalent
CL10B473KB8NNNDSamsung Electro-Mechanics48.4261276-CL10B473KB8NNNDCT-NDkr.0.64000Parametric Equivalent
CL10B473KB8NNNLSamsung Electro-Mechanics0CL10B473KB8NNNL-NDkr.0.02740Parametric Equivalent
KGM15BR71H473KMKYOCERA AVX14.730478-KGM15BR71H473KMCT-NDkr.1.73000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400.000kr.0.06900kr.27,600.00
Unit Price without VAT:kr.0.06900
Unit Price with VAT:kr.0.08625