
CL10B473KB8NNNC | |
---|---|
DigiKey Part Number | 1276-1063-2-ND - Tape & Reel (TR) 1276-1063-1-ND - Cut Tape (CT) 1276-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B473KB8NNNC |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B473KB8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.17300 | kr.1.73 |
50 | kr.0.11520 | kr.5.76 |
100 | kr.0.09790 | kr.9.79 |
500 | kr.0.06938 | kr.34.69 |
1.000 | kr.0.06054 | kr.60.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.04202 | kr.168.08 |
8.000 | kr.0.03506 | kr.280.48 |
12.000 | kr.0.03139 | kr.376.68 |
20.000 | kr.0.03111 | kr.622.20 |
28.000 | kr.0.02756 | kr.771.68 |
40.000 | kr.0.02741 | kr.1,096.40 |
48.000 | kr.0.02734 | kr.1,312.32 |
96.000 | kr.0.02710 | kr.2,601.60 |
100.000 | kr.0.02708 | kr.2,708.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |