
TDCP500W473K1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCP500W473K1GV001TTR-ND - Tape & Reel (TR) 709-TDCP500W473K1GV001TCT-ND - Cut Tape (CT) 709-TDCP500W473K1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDCP500W473K1GV001T |
Description | CAP CER 0.047UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCP500W473K1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.89mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C473K5RACTU | KEMET | 508.903 | 399-C0603C473K5RACTUCT-ND | kr.0.63000 | Direct |
| CC0603KRX7R9BB473 | YAGEO | 27.390 | 311-1427-1-ND | kr.0.63000 | Direct |
| CL10B473KB8NFNC | Samsung Electro-Mechanics | 112.899 | 1276-2075-1-ND | kr.0.63000 | Direct |
| CL10B473KB8NNNC | Samsung Electro-Mechanics | 908.912 | 1276-1063-1-ND | kr.0.63000 | Direct |
| CL10B473KB8NNND | Samsung Electro-Mechanics | 11.856 | 1276-CL10B473KB8NNNDCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.47600 | kr.4.76 |
| 50 | kr.0.33340 | kr.16.67 |
| 100 | kr.0.28910 | kr.28.91 |
| 500 | kr.0.21506 | kr.107.53 |
| 1.000 | kr.0.19229 | kr.192.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15080 | kr.603.20 |
| 8.000 | kr.0.13881 | kr.1,110.48 |
| 12.000 | kr.0.13281 | kr.1,593.72 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

