CL10B333KB8NNND is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 236.856
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 71.843
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.05898
Datasheet

Direct


KEMET
In Stock: 56.629
Unit Price: kr.0.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 28.208
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.62511
Datasheet

Upgrade


KEMET
In Stock: 9.875
Unit Price: kr.2.11000
Datasheet

Upgrade


KEMET
In Stock: 13.844
Unit Price: kr.1.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.13787
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41.017
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6.960
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29.878
Unit Price: kr.0.64000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B333KB8NNND

DigiKey Part Number
CL10B333KB8NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B333KB8NNND
Description
CAP CER 0.033UF 50V X7R 0603
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B333KB8NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500.000kr.0.04319kr.21,595.00
Unit Price without VAT:kr.0.04319
Unit Price with VAT:kr.0.05399