



885012206068 | |
|---|---|
DigiKey Part Number | 732-7986-2-ND - Tape & Reel (TR) 732-7986-1-ND - Cut Tape (CT) 732-7986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206068 |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206068 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10X7R333K25NT | Cal-Chip Electronics, Inc. | 3.755 | 4713-GMC10X7R333K25NTCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 50 | kr.0.17240 | kr.8.62 |
| 100 | kr.0.14770 | kr.14.77 |
| 500 | kr.0.10626 | kr.53.13 |
| 1.000 | kr.0.09352 | kr.93.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07459 | kr.298.36 |
| 8.000 | kr.0.06758 | kr.540.64 |
| 12.000 | kr.0.06407 | kr.768.84 |
| 20.000 | kr.0.06019 | kr.1,203.80 |
| 28.000 | kr.0.05792 | kr.1,621.76 |
| 40.000 | kr.0.05574 | kr.2,229.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



