
VJ0603Y332KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1624-2-ND - Tape & Reel (TR) 720-1624-1-ND - Cut Tape (CT) 720-1624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y332KXACW1BC |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y332KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C332K5RACTU | KEMET | 348.814 | 399-C0603C332K5RACTUCT-ND | kr.0.63000 | Direct |
| CC0603KRX7R9BB332 | YAGEO | 243.700 | 311-1082-1-ND | kr.0.63000 | Direct |
| C0603C332J5RACTU | KEMET | 141.557 | 399-C0603C332J5RACTUCT-ND | kr.2.35000 | Upgrade |
| C0603C332K1RACTU | KEMET | 48.848 | 399-C0603C332K1RACTUCT-ND | kr.1.97000 | Upgrade |
| C0603C332K2RACTU | KEMET | 58.191 | 399-C0603C332K2RACTUCT-ND | kr.2.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 50 | kr.0.20660 | kr.10.33 |
| 100 | kr.0.17750 | kr.17.75 |
| 500 | kr.0.12896 | kr.64.48 |
| 1.000 | kr.0.11406 | kr.114.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09177 | kr.367.08 |
| 8.000 | kr.0.08351 | kr.668.08 |
| 12.000 | kr.0.07938 | kr.952.56 |
| 20.000 | kr.0.07481 | kr.1,496.20 |
| 28.000 | kr.0.07214 | kr.2,019.92 |
| 40.000 | kr.0.06957 | kr.2,782.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

