CL10B331JB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 13.974
Unit Price: kr.1.47000
Datasheet

Direct


KYOCERA AVX
In Stock: 7.366
Unit Price: kr.1.54000
Datasheet

Upgrade


KEMET
In Stock: 3.900
Unit Price: kr.2.50000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.904
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.06967
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.188
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: kr.0.64000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B331JB8NNNC

DigiKey Part Number
1276-2028-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B331JB8NNNC
Description
CAP CER 330PF 50V X7R 0603
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B331JB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.