
GMC10X7R331J50NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R331J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R331J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R331J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R331J50NT |
Description | CAP0603 X7R 330PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.36500 | kr.3.65 |
50 | kr.0.25340 | kr.12.67 |
100 | kr.0.21890 | kr.21.89 |
500 | kr.0.16116 | kr.80.58 |
1.000 | kr.0.14330 | kr.143.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.11667 | kr.466.68 |
8.000 | kr.0.10682 | kr.854.56 |
12.000 | kr.0.10188 | kr.1,222.56 |
20.000 | kr.0.09641 | kr.1,928.20 |
28.000 | kr.0.09322 | kr.2,610.16 |
40.000 | kr.0.09015 | kr.3,606.00 |
48.000 | kr.0.08869 | kr.4,257.12 |
96.000 | kr.0.08380 | kr.8,044.80 |
100.000 | kr.0.08354 | kr.8,354.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |