Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC0603JPX7R9BB331 | |
|---|---|
DigiKey Part Number | 13-CC0603JPX7R9BB331TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R9BB331 |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R9BB331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRX7R9BB331 | YAGEO | 0 | 311-4013-1-ND | kr.0.63000 | Parametric Equivalent |
| KGM15AR71H331JM | KYOCERA AVX | 13.859 | 478-KGM15AR71H331JMCT-ND | kr.1.52000 | Direct |
| KGM15AR71H331JT | KYOCERA AVX | 6.051 | 478-KGM15AR71H331JTCT-ND | kr.1.52000 | Direct |
| 0603B331J500CT | Walsin Technology Corporation | 0 | 1292-0603B331J500CTTR-ND | kr.0.02877 | Parametric Equivalent |
| C0603C331J5RACTU | KEMET | 5.959 | 399-C0603C331J5RACTUCT-ND | kr.2.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07428 | kr.1,114.20 |
| Unit Price without VAT: | kr.0.07428 |
|---|---|
| Unit Price with VAT: | kr.0.09285 |










