330 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H331JM

DigiKey Part Number
478-KGM15AR71H331JMTR-ND - Tape & Reel (TR)
478-KGM15AR71H331JMCT-ND - Cut Tape (CT)
478-KGM15AR71H331JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H331JM
Description
CAP CER 330PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H331JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR72A331JTKYOCERA AVX11.520478-KGM15AR72A331JTCT-NDkr.1.46000Upgrade
06035C331J4T2AKYOCERA AVX6.368478-11826-1-NDkr.1.52000Parametric Equivalent
KGM15AR71H331JTKYOCERA AVX6.051478-KGM15AR71H331JTCT-NDkr.1.52000Parametric Equivalent
C0603C331J1RACTUKEMET3.900399-C0603C331J1RACTUCT-NDkr.2.60000Upgrade
In-Stock: 13.859
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.89400kr.8.94
50kr.0.64420kr.32.21
100kr.0.56740kr.56.74
500kr.0.43758kr.218.79
1.000kr.0.39758kr.397.58
2.500kr.0.35544kr.888.60
5.000kr.0.33009kr.1,650.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.29876kr.4,481.40
30.000kr.0.28344kr.8,503.20
45.000kr.0.27576kr.12,409.20
75.000kr.0.26725kr.20,043.75
105.000kr.0.26228kr.27,539.40
150.000kr.0.25749kr.38,623.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000