CL10B222KC8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.41505
Datasheet

Direct


KEMET
In Stock: 187.326
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 5.533
Unit Price: kr.0.89000
Datasheet

Direct


KYOCERA AVX
In Stock: 23.098
Unit Price: kr.1.20000
Datasheet

Upgrade


KEMET
In Stock: 732
Unit Price: kr.2.60000
Datasheet

Upgrade


KEMET
In Stock: 47.450
Unit Price: kr.2.22000
Datasheet

Upgrade


Murata Electronics
In Stock: 3.552
Unit Price: kr.4.44000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 43.031
Unit Price: kr.1.46000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.07245
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B222KC8NNNC

DigiKey Part Number
1276-1994-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B222KC8NNNC
Description
CAP CER 2200PF 100V X7R 0603
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B222KC8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AU031C222KA72AKYOCERA AVX0AU031C222KA72A-NDkr.7.41505Direct
C0603C222K1RACTUKEMET187.326399-C0603C222K1RACTUCT-NDkr.0.63000Direct
KGM15AR72A222KMKYOCERA AVX5.533478-KGM15AR72A222KMCT-NDkr.0.89000Direct
KGM15AR72A222KTKYOCERA AVX23.098478-KGM15AR72A222KTCT-NDkr.1.20000Direct
C0603C222J1RACTUKEMET732399-C0603C222J1RACTUCT-NDkr.2.60000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes