


C0603C222J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C222J1RACTUTR-ND - Tape & Reel (TR) 399-C0603C222J1RACTUCT-ND - Cut Tape (CT) 399-C0603C222J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222J1RACTU |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C222F1GACTU | KEMET | 5.342 | 399-C0603C222F1GACTUCT-ND | kr.8.94000 | Upgrade |
| C0603C222G1GACTU | KEMET | 7.147 | 399-C0603C222G1GACTUCT-ND | kr.5.39000 | Upgrade |
| C0603C222J1GACTU | KEMET | 16.023 | 399-C0603C222J1GACTUCT-ND | kr.2.22000 | Upgrade |
| C0603C222JAGACTU | KEMET | 79.564 | 399-C0603C222JAGACTUCT-ND | kr.2.09000 | Upgrade |
| KGM15AR72A222JT | KYOCERA AVX | 43.031 | 478-KGM15AR72A222JTCT-ND | kr.1.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.55300 | kr.15.53 |
| 50 | kr.1.14620 | kr.57.31 |
| 100 | kr.1.02140 | kr.102.14 |
| 500 | kr.0.81190 | kr.405.95 |
| 1.000 | kr.0.74717 | kr.747.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65022 | kr.2,600.88 |
| 8.000 | kr.0.61419 | kr.4,913.52 |
| 12.000 | kr.0.59615 | kr.7,153.80 |
| 20.000 | kr.0.57615 | kr.11,523.00 |
| 28.000 | kr.0.56446 | kr.15,804.88 |
| 40.000 | kr.0.55322 | kr.22,128.80 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

